
M0532-3-AL | |
|---|---|
DigiKey Part Number | 1772-1099-ND |
Manufacturer | |
Manufacturer Product Number | M0532-3-AL |
Description | ROUND SPACER ALUMINUM 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0532-3-AL Models |
Category | Diameter - Inside 0.126" (3.20mm) |
Mfr | Diameter - Outside 0.236" (5.99mm) |
Packaging Bulk | Between Board Height 0.118" (3.00mm) |
Part Status Active | Length - Overall 0.118" (3.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,34600 € | 1,73 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,29280 € | 7,32 € |
| 50 | 0,27360 € | 13,68 € |
| 100 | 0,25680 € | 25,68 € |
| 250 | 0,23720 € | 59,30 € |
| 500 | 0,22422 € | 112,11 € |
| 1.000 | 0,21262 € | 212,62 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

