
M0532-3-AL-7 | |
|---|---|
DigiKey Part Number | 1772-4007-ND |
Manufacturer | |
Manufacturer Product Number | M0532-3-AL-7 |
Description | ROUND SPACER ALUMINUM 3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.118" (3.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54400 € | 2,72 € |
| 10 | 0,50500 € | 5,05 € |
| 25 | 0,46160 € | 11,54 € |
| 50 | 0,43280 € | 21,64 € |
| 100 | 0,40710 € | 40,71 € |
| 250 | 0,37720 € | 94,30 € |
| 500 | 0,35736 € | 178,68 € |
| 1.000 | 0,33962 € | 339,62 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

