Round Spacer Unthreaded Stainless Steel 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0531-4-SS

DigiKey Part Number
1772-1028-ND
Manufacturer
Manufacturer Product Number
M0531-4-SS
Description
ROUND SPACER STAINLESS STEEL 2MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M0531-4-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.169" (4.29mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.079" (2.00mm)
Length - Overall
0.079" (2.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,68000 €0,68 €
50,56800 €2,84 €
100,52900 €5,29 €
250,48320 €12,08 €
500,45340 €22,67 €
1000,42640 €42,64 €
2500,39528 €98,82 €
5000,37460 €187,30 €
1.0000,35610 €356,10 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €