
M0531-4-N | |
|---|---|
DigiKey Part Number | 1772-3802-ND |
Manufacturer | |
Manufacturer Product Number | M0531-4-N |
Description | ROUND SPACER NYLON 2.01MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.079" (2.01mm) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.169" (4.29mm) |
Mfr | Diameter - Outside 0.236" (5.99mm) |
Packaging Bulk | Between Board Height 0.079" (2.01mm) |
Part Status Active | Length - Overall 0.079" (2.01mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 5 | 1,30800 € | 6,54 € |
| 10 | 1,22100 € | 12,21 € |
| 25 | 1,12320 € | 28,08 € |
| 50 | 1,05780 € | 52,89 € |
| 100 | 0,99960 € | 99,96 € |
| 250 | 0,93184 € | 232,96 € |
| 500 | 0,88680 € | 443,40 € |
| 1.000 | 0,84650 € | 846,50 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

