Round Spacer Unthreaded Aluminum 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0531-4-AL

DigiKey Part Number
1772-1086-ND
Manufacturer
Manufacturer Product Number
M0531-4-AL
Description
ROUND SPACER ALUMINUM 2MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M0531-4-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.169" (4.29mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.079" (2.00mm)
Length - Overall
0.079" (2.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.561
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,42000 €0,42 €
50,34800 €1,74 €
100,32400 €3,24 €
250,29440 €7,36 €
500,27520 €13,76 €
1000,25830 €25,83 €
2500,23860 €59,65 €
5000,22554 €112,77 €
1.0000,21388 €213,88 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €