



M0530-3-N | |
|---|---|
DigiKey Part Number | 1772-1293-ND |
Manufacturer | |
Manufacturer Product Number | M0530-3-N |
Description | ROUND SPACER NYLON 1MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0530-3-N Models |
Category | Diameter - Inside 0.126" (3.20mm) |
Mfr | Diameter - Outside 0.236" (5.99mm) |
Packaging Bulk | Between Board Height 0.039" (1.00mm) |
Part Status Active | Length - Overall 0.039" (1.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,77600 € | 3,88 € |
| 10 | 0,72500 € | 7,25 € |
| 25 | 0,66400 € | 16,60 € |
| 50 | 0,62360 € | 31,18 € |
| 100 | 0,58770 € | 58,77 € |
| 250 | 0,54600 € | 136,50 € |
| 500 | 0,51828 € | 259,14 € |
| 1.000 | 0,49349 € | 493,49 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

