
M0517-3-N | |
|---|---|
DigiKey Part Number | 1772-2955-ND |
Manufacturer | |
Manufacturer Product Number | M0517-3-N |
Description | ROUND SPACER NYLON 18MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.709" (18.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,87600 € | 4,38 € |
| 10 | 0,81700 € | 8,17 € |
| 25 | 0,74960 € | 18,74 € |
| 50 | 0,70440 € | 35,22 € |
| 100 | 0,66440 € | 66,44 € |
| 250 | 0,61792 € | 154,48 € |
| 500 | 0,58704 € | 293,52 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

