
M0513-25-AL | |
|---|---|
DigiKey Part Number | 1772-M0513-25-AL-ND |
Manufacturer | |
Manufacturer Product Number | M0513-25-AL |
Description | ROUND SPACER ALUMINUM 14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.551" (14.00mm) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.106" (2.70mm) |
Mfr | Diameter - Outside 0.177" (4.50mm) |
Packaging Bulk | Between Board Height 0.551" (14.00mm) |
Part Status Active | Length - Overall 0.551" (14.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 0,97800 € | 4,89 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,83760 € | 20,94 € |
| 50 | 0,78800 € | 39,40 € |
| 100 | 0,74370 € | 74,37 € |
| 250 | 0,69220 € | 173,05 € |
| 500 | 0,65800 € | 329,00 € |
| 1.000 | 0,62740 € | 627,40 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

