Round Spacer Unthreaded Nylon 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0512-3-N

DigiKey Part Number
1772-1570-ND
Manufacturer
Manufacturer Product Number
M0512-3-N
Description
ROUND SPACER NYLON 13MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M0512-3-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.177" (4.50mm)
Between Board Height
0.512" (13.00mm)
Length - Overall
0.512" (13.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,19000 €1,19 €
50,99600 €4,98 €
100,92900 €9,29 €
250,85280 €21,32 €
500,80200 €40,10 €
1000,75670 €75,67 €
2500,70416 €176,04 €
5000,66916 €334,58 €
1.0000,63788 €637,88 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €