
M0512-3-AL | |
|---|---|
DigiKey Part Number | 1772-4078-ND |
Manufacturer | |
Manufacturer Product Number | M0512-3-AL |
Description | ROUND SPACER M3 ALUMINUM 13MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Aluminum 0.512" (13.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.126" (3.20mm) |
Packaging Bulk | Diameter - Outside 0.177" (4.50mm) |
Part Status Active | Between Board Height 0.512" (13.00mm) |
Type | Length - Overall 0.512" (13.00mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Base Product Number |

