
M0512-25-AL | |
|---|---|
DigiKey Part Number | 1772-4077-ND |
Manufacturer | |
Manufacturer Product Number | M0512-25-AL |
Description | ROUND SPACER M2.5 ALUMINUM 13MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M2.5 Aluminum 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.106" (2.70mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 5 | 1,29600 € | 6,48 € |
| 10 | 1,21200 € | 12,12 € |
| 25 | 1,11400 € | 27,85 € |
| 50 | 1,04900 € | 52,45 € |
| 100 | 0,99110 € | 99,11 € |
| 250 | 0,92380 € | 230,95 € |
| 500 | 0,87906 € | 439,53 € |
| 1.000 | 0,83904 € | 839,04 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

