
M0511-3-AL | |
|---|---|
DigiKey Part Number | 1772-1091-ND |
Manufacturer | |
Manufacturer Product Number | M0511-3-AL |
Description | ROUND SPACER ALUMINUM 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0511-3-AL Models |
Category | Diameter - Inside 0.126" (3.20mm) |
Mfr | Diameter - Outside 0.177" (4.50mm) |
Packaging Bulk | Between Board Height 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.472" (12.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,44600 € | 2,23 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,37800 € | 9,45 € |
| 50 | 0,35380 € | 17,69 € |
| 100 | 0,33250 € | 33,25 € |
| 250 | 0,30772 € | 76,93 € |
| 500 | 0,29130 € | 145,65 € |
| 1.000 | 0,27657 € | 276,57 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

