
M0511-25-AL | |
|---|---|
DigiKey Part Number | 1772-4076-ND |
Manufacturer | |
Manufacturer Product Number | M0511-25-AL |
Description | ROUND SPACER M2.5 ALUMINUM 12MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M2.5 Aluminum 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.106" (2.70mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | 0,80565 € | 348,04 € |
| Unit Price without VAT: | 0,80565 € |
|---|---|
| Unit Price with VAT: | 0,95872 € |

