Round Spacer Unthreaded M3 Brass 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0509-3-B-5

DigiKey Part Number
1772-M0509-3-B-5-ND
Manufacturer
Manufacturer Product Number
M0509-3-B-5
Description
ROUND SPACER M3 BRASS 10MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M3 Brass 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.177" (4.50mm)
Between Board Height
0.394" (10.00mm)
Length - Overall
0.394" (10.00mm)
Features
-
Material
Plating
Nickel
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,05000 €4,05 €
53,46600 €17,33 €
103,25700 €32,57 €
253,01480 €75,37 €
502,85360 €142,68 €
1002,70950 €270,95 €
2502,54188 €635,47 €
5002,43028 €1.215,14 €
1.0002,33030 €2.330,30 €
Manufacturers Standard Package
Unit Price without VAT:4,05000 €
Unit Price with VAT:4,81950 €