
M0509-25-N | |
|---|---|
DigiKey Part Number | 1772-2459-ND |
Manufacturer | |
Manufacturer Product Number | M0509-25-N |
Description | ROUND SPACER NYLON 10.01MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.394" (10.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.106" (2.69mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.394" (10.01mm) | |
Length - Overall | 0.394" (10.01mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 5 | 2,61400 € | 13,07 € |
| 10 | 2,45300 € | 24,53 € |
| 25 | 2,26560 € | 56,64 € |
| 50 | 2,14120 € | 107,06 € |
| 100 | 2,03020 € | 203,02 € |
| 250 | 1,90112 € | 475,28 € |
| 500 | 1,81526 € | 907,63 € |
| 1.000 | 1,73833 € | 1.738,33 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

