
M0507-3-AL | |
|---|---|
DigiKey Part Number | 1772-1077-ND |
Manufacturer | |
Manufacturer Product Number | M0507-3-AL |
Description | ROUND SPACER ALUMINUM 8MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0507-3-AL Models |
Category | Diameter - Inside 0.126" (3.20mm) |
Mfr | Diameter - Outside 0.177" (4.50mm) |
Packaging Bulk | Between Board Height 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.315" (8.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |

