
M0507-25-B | |
|---|---|
DigiKey Part Number | 1772-M0507-25-B-ND |
Manufacturer | |
Manufacturer Product Number | M0507-25-B |
Description | ROUND SPACER BRASS 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.106" (2.70mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 5 | 1,35000 € | 6,75 € |
| 10 | 1,26300 € | 12,63 € |
| 25 | 1,16080 € | 29,02 € |
| 50 | 1,09380 € | 54,69 € |
| 100 | 1,03360 € | 103,36 € |
| 250 | 0,96384 € | 240,96 € |
| 500 | 0,91742 € | 458,71 € |
| 1.000 | 0,87585 € | 875,85 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

