
M0507-25-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3026-ND |
Manufacturer | |
Manufacturer Product Number | M0507-25-AL-7 |
Description | ROUND SPACER ALUMINUM 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.315" (8.00mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.177" (4.50mm) |
Mfr | Between Board Height 0.315" (8.00mm) |
Packaging Bulk | Length - Overall 0.315" (8.00mm) |
Part Status Active | Material |
Type | Plating Iridite |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 5 | 1,39800 € | 6,99 € |
| 10 | 1,30700 € | 13,07 € |
| 25 | 1,20200 € | 30,05 € |
| 50 | 1,13280 € | 56,64 € |
| 100 | 1,07060 € | 107,06 € |
| 250 | 0,99852 € | 249,63 € |
| 500 | 0,95060 € | 475,30 € |
| 1.000 | 0,90768 € | 907,68 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

