
M0507-25-AL-24 | |
|---|---|
DigiKey Part Number | 1772-M0507-25-AL-24-ND |
Manufacturer | |
Manufacturer Product Number | M0507-25-AL-24 |
Description | ROUND SPACER M2.5 ALUMINUM 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M2.5 Aluminum 0.315" (8.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.106" (2.70mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | Anodized | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,54200 € | 7,71 € |
| 10 | 1,44300 € | 14,43 € |
| 25 | 1,32800 € | 33,20 € |
| 50 | 1,25200 € | 62,60 € |
| 100 | 1,18390 € | 118,39 € |
| 250 | 1,10484 € | 276,21 € |
| 500 | 1,05224 € | 526,12 € |
| 1.000 | 1,00515 € | 1.005,15 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

