
M0505-25-AL | |
|---|---|
DigiKey Part Number | 1772-1066-ND |
Manufacturer | |
Manufacturer Product Number | M0505-25-AL |
Description | ROUND SPACER ALUMINUM 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0505-25-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.106" (2.69mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43400 € | 2,17 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,36760 € | 9,19 € |
| 50 | 0,34440 € | 17,22 € |
| 100 | 0,32350 € | 32,35 € |
| 250 | 0,29928 € | 74,82 € |
| 500 | 0,28324 € | 141,62 € |
| 1.000 | 0,26888 € | 268,88 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

