
M0505-25-AL-7 | |
|---|---|
DigiKey Part Number | 1772-M0505-25-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | M0505-25-AL-7 |
Description | ROUND SPACER M2.5 ALUMINUM 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M2.5 Aluminum 0.236" (6.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.106" (2.70mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 5 | 1,61800 € | 8,09 € |
| 10 | 1,51400 € | 15,14 € |
| 25 | 1,39400 € | 34,85 € |
| 50 | 1,31440 € | 65,72 € |
| 100 | 1,24320 € | 124,32 € |
| 250 | 1,16052 € | 290,13 € |
| 500 | 1,10554 € | 552,77 € |
| 1.000 | 1,05630 € | 1.056,30 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

