
M0504-25-SS | |
|---|---|
DigiKey Part Number | 1772-1534-ND |
Manufacturer | |
Manufacturer Product Number | M0504-25-SS |
Description | ROUND SPACER STAINLESS STEEL 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0504-25-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.106" (2.69mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,67600 € | 3,38 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,57680 € | 14,42 € |
| 50 | 0,54140 € | 27,07 € |
| 100 | 0,50980 € | 50,98 € |
| 250 | 0,47312 € | 118,28 € |
| 500 | 0,44876 € | 224,38 € |
| 1.000 | 0,42696 € | 426,96 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

