
M0504-25-N | |
|---|---|
DigiKey Part Number | 1772-2063-ND |
Manufacturer | |
Manufacturer Product Number | M0504-25-N |
Description | ROUND SPACER NYLON 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0504-25-N Models |
Category | Diameter - Inside 0.106" (2.69mm) |
Mfr | Diameter - Outside 0.177" (4.50mm) |
Packaging Bulk | Between Board Height 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.197" (5.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,80600 € | 4,03 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,68800 € | 17,20 € |
| 50 | 0,64660 € | 32,33 € |
| 100 | 0,60940 € | 60,94 € |
| 250 | 0,56628 € | 141,57 € |
| 500 | 0,53762 € | 268,81 € |
| 1.000 | 0,51199 € | 511,99 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

