
M0504-25-AL | |
|---|---|
DigiKey Part Number | 1772-1472-ND |
Manufacturer | |
Manufacturer Product Number | M0504-25-AL |
Description | ROUND SPACER ALUMINUM 5MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0504-25-AL Models |
Category | Diameter - Inside 0.106" (2.69mm) |
Mfr | Diameter - Outside 0.177" (4.50mm) |
Packaging Bulk | Between Board Height 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.197" (5.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39200 € | 1,96 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,33320 € | 8,33 € |
| 50 | 0,31180 € | 15,59 € |
| 100 | 0,29290 € | 29,29 € |
| 250 | 0,27092 € | 67,73 € |
| 500 | 0,25634 € | 128,17 € |
| 1.000 | 0,24330 € | 243,30 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

