
M0503-3-N | |
|---|---|
DigiKey Part Number | 1772-1961-ND |
Manufacturer | |
Manufacturer Product Number | M0503-3-N |
Description | ROUND SPACER NYLON 4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0503-3-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 5 | 0,79600 € | 3,98 € |
| 10 | 0,74200 € | 7,42 € |
| 25 | 0,67960 € | 16,99 € |
| 50 | 0,63820 € | 31,91 € |
| 100 | 0,60140 € | 60,14 € |
| 250 | 0,55872 € | 139,68 € |
| 500 | 0,53042 € | 265,21 € |
| 1.000 | 0,50505 € | 505,05 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

