
M0502-3-SS | |
|---|---|
DigiKey Part Number | 1772-1140-ND |
Manufacturer | |
Manufacturer Product Number | M0502-3-SS |
Description | ROUND SPACER STAINLESS STEEL 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0502-3-SS Models |
Category | Diameter - Inside 0.126" (3.20mm) |
Mfr | Diameter - Outside 0.177" (4.50mm) |
Packaging Bulk | Between Board Height 0.118" (3.00mm) |
Part Status Active | Length - Overall 0.118" (3.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,67400 € | 3,37 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,57480 € | 14,37 € |
| 50 | 0,53960 € | 26,98 € |
| 100 | 0,50820 € | 50,82 € |
| 250 | 0,47164 € | 117,91 € |
| 500 | 0,44738 € | 223,69 € |
| 1.000 | 0,42566 € | 425,66 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

