
M0502-3-S-12 | |
|---|---|
DigiKey Part Number | 1772-M0502-3-S-12-ND |
Manufacturer | |
Manufacturer Product Number | M0502-3-S-12 |
Description | ROUND SPACER M3 STEEL 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Steel 0.118" (3.00mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Inside 0.126" (3.20mm) |
Mfr | Diameter - Outside 0.177" (4.50mm) |
Packaging Bulk | Between Board Height 0.118" (3.00mm) |
Part Status Active | Length - Overall 0.118" (3.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Chromate, Zinc |
Gender Female, Female | Color Clear |
Screw, Thread Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 5 | 1,21800 € | 6,09 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 1,04520 € | 26,13 € |
| 50 | 0,98420 € | 49,21 € |
| 100 | 0,92950 € | 92,95 € |
| 250 | 0,86620 € | 216,55 € |
| 500 | 0,82404 € | 412,02 € |
| 1.000 | 0,78632 € | 786,32 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

