
M0502-3-N | |
|---|---|
DigiKey Part Number | 1772-1291-ND |
Manufacturer | |
Manufacturer Product Number | M0502-3-N |
Description | ROUND SPACER NYLON 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0502-3-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,78400 € | 3,92 € |
| 10 | 0,73000 € | 7,30 € |
| 25 | 0,66880 € | 16,72 € |
| 50 | 0,62820 € | 31,41 € |
| 100 | 0,59200 € | 59,20 € |
| 250 | 0,54996 € | 137,49 € |
| 500 | 0,52200 € | 261,00 € |
| 1.000 | 0,49701 € | 497,01 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |











