
M0502-25-SS | |
|---|---|
DigiKey Part Number | 1772-1025-ND |
Manufacturer | |
Manufacturer Product Number | M0502-25-SS |
Description | ROUND SPACER STAINLESS STEEL 3MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0502-25-SS Models |
Category | Diameter - Inside 0.106" (2.69mm) |
Mfr | Diameter - Outside 0.177" (4.50mm) |
Packaging Bulk | Between Board Height 0.118" (3.00mm) |
Part Status Active | Length - Overall 0.118" (3.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,55000 € | 2,75 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,46760 € | 11,69 € |
| 50 | 0,43840 € | 21,92 € |
| 100 | 0,41260 € | 41,26 € |
| 250 | 0,38252 € | 95,63 € |
| 500 | 0,36258 € | 181,29 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

