
M0501-3-N | |
|---|---|
DigiKey Part Number | 1772-4039-ND |
Manufacturer | |
Manufacturer Product Number | M0501-3-N |
Description | ROUND SPACER NYLON 2MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.079" (2.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,84000 € | 4,20 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,71760 € | 17,94 € |
| 50 | 0,67460 € | 33,73 € |
| 100 | 0,63580 € | 63,58 € |
| 250 | 0,59096 € | 147,74 € |
| 500 | 0,56114 € | 280,57 € |
| 1.000 | 0,53446 € | 534,46 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

