
M0501-25-SS | |
|---|---|
DigiKey Part Number | 1772-2409-ND |
Manufacturer | |
Manufacturer Product Number | M0501-25-SS |
Description | ROUND SPACER STAINLESS STEEL 2MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.106" (2.70mm) |
Mfr | Diameter - Outside 0.177" (4.50mm) |
Packaging Bulk | Between Board Height 0.079" (2.00mm) |
Part Status Active | Length - Overall 0.079" (2.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,29200 € | 11,46 € |
| 10 | 2,14800 € | 21,48 € |
| 25 | 1,98280 € | 49,57 € |
| 50 | 1,87260 € | 93,63 € |
| 100 | 1,77450 € | 177,45 € |
| 250 | 1,66044 € | 415,11 € |
| 500 | 1,58454 € | 792,27 € |
| 1.000 | 1,51654 € | 1.516,54 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

