
M0501-25-AL | |
|---|---|
DigiKey Part Number | 1772-1915-ND |
Manufacturer | |
Manufacturer Product Number | M0501-25-AL |
Description | ROUND SPACER ALUMINUM 2MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0501-25-AL Models |
Category | Diameter - Inside 0.106" (2.69mm) |
Mfr | Diameter - Outside 0.177" (4.50mm) |
Packaging Bulk | Between Board Height 0.079" (2.00mm) |
Part Status Active | Length - Overall 0.079" (2.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38000 € | 1,90 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,32280 € | 8,07 € |
| 50 | 0,30180 € | 15,09 € |
| 100 | 0,28330 € | 28,33 € |
| 250 | 0,26192 € | 65,48 € |
| 500 | 0,24772 € | 123,86 € |
| 1.000 | 0,23501 € | 235,01 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

