Round Spacer Unthreaded Nylon 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0500-25-N

DigiKey Part Number
1772-1436-ND
Manufacturer
Manufacturer Product Number
M0500-25-N
Description
ROUND SPACER NYLON 1MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M0500-25-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.106" (2.69mm)
Diameter - Outside
0.177" (4.50mm)
Between Board Height
0.039" (1.00mm)
Length - Overall
0.039" (1.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,06000 €1,06 €
50,89200 €4,46 €
100,83200 €8,32 €
250,76320 €19,08 €
500,71720 €35,86 €
1000,67630 €67,63 €
2500,62884 €157,21 €
5000,59730 €298,65 €
1.0000,56906 €569,06 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €