
M0405-SS | |
|---|---|
DigiKey Part Number | 1772-3964-ND |
Manufacturer | |
Manufacturer Product Number | M0405-SS |
Description | WASHER FLAT M5X0.8 STN STEEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Flat Washer 0.320" (8.13mm) Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M5x0.8 | |
Diameter - Inside | 4.300" (109.22mm) | |
Diameter - Outside | 8.000" (203.20mm) | |
Thickness | 0.320" (8.13mm) | |
Plating | - | |
Material | Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,31000 € | 1,55 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,26160 € | 6,54 € |
| 50 | 0,24460 € | 12,23 € |
| 100 | 0,22940 € | 22,94 € |
| 250 | 0,21176 € | 52,94 € |
| 500 | 0,20006 € | 100,03 € |
| 1.000 | 0,18959 € | 189,59 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

