
M0404-SS | |
|---|---|
DigiKey Part Number | 1772-3963-ND |
Manufacturer | |
Manufacturer Product Number | M0404-SS |
Description | WASHER FLAT M4X0.7 STN STEEL |
Customer Reference | |
Detailed Description | M4x0.7 Flat Washer 0.320" (8.13mm) Thick Stainless Steel |
Datasheet | Datasheet |
Category | Diameter - Inside 3.800" (96.52mm) |
Manufacturer RAF Electronic Hardware | Diameter - Outside 8.000" (203.20mm) |
Packaging Bulk | Thickness 0.320" (8.13mm) |
Part Status Active | Material Stainless Steel |
Type Flat | Base Product Number |
Thread/Screw/Hole Size M4x0.7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,30000 € | 1,50 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,25280 € | 6,32 € |
| 50 | 0,23660 € | 11,83 € |
| 100 | 0,22190 € | 22,19 € |
| 250 | 0,20480 € | 51,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

