
M0403-SS | |
|---|---|
DigiKey Part Number | 1772-3962-ND |
Manufacturer | |
Manufacturer Product Number | M0403-SS |
Description | WASHER FLAT M3.5X0.6 STN STEEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M3.5x0.6 Flat Washer 0.250" (6.35mm) 1/4" Thick Stainless Steel |
Datasheet | Datasheet |
Category | Diameter - Inside 2.900" (73.66mm) |
Manufacturer RAF Electronic Hardware | Diameter - Outside 4.400" (111.76mm) |
Packaging Bulk | Thickness 0.250" (6.35mm) 1/4" |
Part Status Active | Material Stainless Steel |
Type Flat | Base Product Number |
Thread/Screw/Hole Size M3.5x0.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30600 € | 1,53 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,25840 € | 6,46 € |
| 50 | 0,24160 € | 12,08 € |
| 100 | 0,22660 € | 22,66 € |
| 250 | 0,20912 € | 52,28 € |
| 500 | 0,19756 € | 98,78 € |
| 1.000 | 0,18723 € | 187,23 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

