
M0351-SS | |
|---|---|
DigiKey Part Number | 1772-3355-ND |
Manufacturer | |
Manufacturer Product Number | M0351-SS |
Description | 6.4MM HD X 13.5MM X M3 THD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Cheese Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size M3x0.5 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.252" (6.40mm) |
Packaging Bulk | Head Height 0.126" (3.20mm) |
Part Status Active | Length - Below Head 0.531" (13.50mm) |
Type Panel Screw | Length - Overall 0.657" (16.70mm) |
Screw Head Type Cheese Head | Material Stainless Steel |
Drive Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 5 | 1,72200 € | 8,61 € |
| 10 | 1,61200 € | 16,12 € |
| 25 | 1,48480 € | 37,12 € |
| 50 | 1,40060 € | 70,03 € |
| 100 | 1,32530 € | 132,53 € |
| 250 | 1,23780 € | 309,45 € |
| 500 | 1,17960 € | 589,80 € |
| 1.000 | 1,12744 € | 1.127,44 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

