
M0351-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4069-ND |
Manufacturer | |
Manufacturer Product Number | M0351-SS-20 |
Description | 6.4MM HD X 13.5MM X M3 THD |
Customer Reference | |
Detailed Description | M3x0.5 Cheese Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Head Diameter 0.252" (6.40mm) |
Manufacturer RAF Electronic Hardware | Head Height 0.126" (3.20mm) |
Packaging Bulk | Length - Below Head 0.531" (13.50mm) |
Part Status Active | Length - Overall 0.657" (16.70mm) |
Type Panel Screw | Material Stainless Steel |
Screw Head Type Cheese Head | Plating Passivated |
Drive Type Slotted | Base Product Number |
Thread Size M3x0.5 |

