
M0350-SS | |
|---|---|
DigiKey Part Number | 1772-3417-ND |
Manufacturer | |
Manufacturer Product Number | M0350-SS |
Description | 6.4MM HD X 11.9MM X M3 THD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Cheese Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.126" (3.20mm) | |
Length - Below Head | 0.469" (11.90mm) | |
Length - Overall | 0.594" (15.10mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 5 | 1,69000 € | 8,45 € |
| 10 | 1,58200 € | 15,82 € |
| 25 | 1,45600 € | 36,40 € |
| 50 | 1,37340 € | 68,67 € |
| 100 | 1,29930 € | 129,93 € |
| 250 | 1,21324 € | 303,31 € |
| 500 | 1,15600 € | 578,00 € |
| 1.000 | 1,10475 € | 1.104,75 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

