M4x0.7 Pan Head Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0315-SS

DigiKey Part Number
1772-4068-ND
Manufacturer
Manufacturer Product Number
M0315-SS
Description
PANEL SCREW PAN SLOTTED M4X0.7
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
M4x0.7 Pan Head Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
M4x0.7
Head Diameter
0.252" (6.40mm)
Head Height
0.157" (4.00mm)
Length - Below Head
0.748" (19.00mm)
Length - Overall
0.906" (23.00mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,78000 €2,78 €
52,36600 €11,83 €
102,21900 €22,19 €
252,04920 €51,23 €
Manufacturers Standard Package
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,30820 €