
M0313-SS | |
|---|---|
DigiKey Part Number | 1772-M0313-SS-ND |
Manufacturer | |
Manufacturer Product Number | M0313-SS |
Description | PANEL SCREW PAN SLOTTED M4X0.7 |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Panel Screw Slotted Drive Stainless Steel |
Category | Thread Size M4x0.7 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.252" (6.40mm) |
Packaging Bulk | Head Height 0.157" (4.00mm) |
Part Status Active | Length - Below Head 0.630" (16.00mm) |
Type Panel Screw | Length - Overall 0.787" (20.00mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 5 | 1,72600 € | 8,63 € |
| 10 | 1,61600 € | 16,16 € |
| 25 | 1,48880 € | 37,22 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

