M4x0.7 Pan Head Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0312-SS

DigiKey Part Number
1772-3894-ND
Manufacturer
Manufacturer Product Number
M0312-SS
Description
PANEL SCREW PAN SLOTTED M4X0.7
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
M4x0.7 Pan Head Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
M4x0.7
Head Diameter
0.252" (6.40mm)
Head Height
0.157" (4.00mm)
Length - Below Head
0.571" (14.50mm)
Length - Overall
0.728" (18.50mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,65000 €2,65 €
52,25200 €11,26 €
102,11000 €21,10 €
251,94720 €48,68 €
501,83880 €91,94 €
1001,74220 €174,22 €
2501,62980 €407,45 €
5001,55510 €777,55 €
1.0001,48816 €1.488,16 €
Manufacturers Standard Package
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,15350 €