
M0298-SS | |
|---|---|
DigiKey Part Number | 1772-4067-ND |
Manufacturer | |
Manufacturer Product Number | M0298-SS |
Description | PANEL SCREW PAN SLOTTED M3.5X0.6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M3.5x0.6 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size M3.5x0.6 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.217" (5.50mm) |
Packaging Bulk | Head Height 0.130" (3.30mm) |
Part Status Active | Length - Below Head 0.433" (11.00mm) |
Type Panel Screw | Length - Overall 0.563" (14.30mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 0,75978 € | 170,19 € |
| Unit Price without VAT: | 0,75978 € |
|---|---|
| Unit Price with VAT: | 0,90414 € |

