M3x0.5 Pan Head Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0288-SS

DigiKey Part Number
1772-1503-ND
Manufacturer
Manufacturer Product Number
M0288-SS
Description
PANEL SCREW PAN SLOTTED M3X0.5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
M3x0.5 Pan Head Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
M0288-SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
M3x0.5
Head Diameter
0.169" (4.30mm)
Head Height
0.106" (2.69mm)
Length - Below Head
0.571" (14.50mm)
Length - Overall
0.677" (17.20mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,58500 €15,85 €
251,48560 €37,14 €
501,41480 €70,74 €
1001,34720 €134,72 €
2501,26276 €315,69 €
5001,20248 €601,24 €
1.0001,14509 €1.145,09 €
2.5001,07344 €2.683,60 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €