
M0287-SS | |
|---|---|
DigiKey Part Number | 1772-3561-ND |
Manufacturer | |
Manufacturer Product Number | M0287-SS |
Description | PANEL SCREW PAN SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.169" (4.29mm) | |
Head Height | 0.106" (2.69mm) | |
Length - Below Head | 0.512" (13.01mm) | |
Length - Overall | 0.618" (15.70mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 5 | 2,14000 € | 10,70 € |
| 10 | 2,00500 € | 20,05 € |
| 25 | 1,84960 € | 46,24 € |
| 50 | 1,74640 € | 87,32 € |
| 100 | 1,65410 € | 165,41 € |
| 250 | 1,54692 € | 386,73 € |
| 500 | 1,47562 € | 737,81 € |
| 1.000 | 1,41175 € | 1.411,75 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

