
M0286-SS | |
|---|---|
DigiKey Part Number | 1772-4066-ND |
Manufacturer | |
Manufacturer Product Number | M0286-SS |
Description | PANEL SCREW PAN SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.169" (4.30mm) | |
Length - Below Head | 0.433" (11.00mm) | |
Length - Overall | 0.539" (13.70mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 231 | 1,45909 € | 337,05 € |
| Unit Price without VAT: | 1,45909 € |
|---|---|
| Unit Price with VAT: | 1,73632 € |

