
M0279-SS-20 | |
|---|---|
DigiKey Part Number | 1772-M0279-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | M0279-SS-20 |
Description | PANEL SCREW PAN SLOT M2.5X0.45 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.157" (4.00mm) | |
Head Height | 0.098" (2.50mm) | |
Length - Below Head | 0.571" (14.50mm) | |
Length - Overall | 0.669" (17.00mm) | |
Material | Stainless Steel | |
Plating | Passivated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 5 | 3,07800 € | 15,39 € |
| 10 | 2,89000 € | 28,90 € |
| 25 | 2,67200 € | 66,80 € |
| 50 | 2,52760 € | 126,38 € |
| 100 | 2,39840 € | 239,84 € |
| 250 | 2,24832 € | 562,08 € |
| 500 | 2,14842 € | 1.074,21 € |
| 1.000 | 2,05890 € | 2.058,90 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |


