
M0275-SS | |
|---|---|
DigiKey Part Number | 1772-1046-ND |
Manufacturer | |
Manufacturer Product Number | M0275-SS |
Description | PANEL SCREW PAN SLOT M2.5X0.45 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M0275-SS Models |
Category | Thread Size M2.5x0.45 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.157" (4.00mm) |
Packaging Bulk | Head Height 0.098" (2.49mm) |
Part Status Active | Length - Below Head 0.315" (8.00mm) |
Type Panel Screw | Length - Overall 0.413" (10.50mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,92080 € | 23,02 € |
| 50 | 0,87680 € | 43,84 € |
| 100 | 0,83490 € | 83,49 € |
| 250 | 0,78260 € | 195,65 € |
| 500 | 0,74520 € | 372,60 € |
| 1.000 | 0,70963 € | 709,63 € |
| 2.500 | 0,66521 € | 1.663,02 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


