
M0231-SS | |
|---|---|
DigiKey Part Number | 1772-2180-ND |
Manufacturer | |
Manufacturer Product Number | M0231-SS |
Description | PANEL SCREW KNOB SLOTTED M5X0.8 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.374" (9.50mm) | |
Head Height | 0.433" (11.00mm) | |
Length - Below Head | 1.201" (30.50mm) | |
Length - Overall | 1.634" (41.50mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 € | 18,98 € |
| 5 | 16,53000 € | 82,65 € |
| 10 | 15,65500 € | 156,55 € |
| 25 | 14,63840 € | 365,96 € |
| 50 | 13,96220 € | 698,11 € |
| 100 | 13,35640 € | 1.335,64 € |
| 250 | 12,65084 € | 3.162,71 € |
| 500 | 12,18046 € | 6.090,23 € |
| Unit Price without VAT: | 18,98000 € |
|---|---|
| Unit Price with VAT: | 22,58620 € |

