
M0216-SS | |
|---|---|
DigiKey Part Number | 1772-M0216-SS-ND |
Manufacturer | |
Manufacturer Product Number | M0216-SS |
Description | PANEL SCREW KNOB SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size M4x0.7 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.315" (8.00mm) |
Packaging Bulk | Head Height 0.315" (8.00mm) |
Part Status Active | Length - Below Head 1.063" (27.00mm) |
Type Panel Screw | Length - Overall 1.378" (35.00mm) |
Screw Head Type Knob | Material Stainless Steel |
Drive Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 5 | 4,37600 € | 21,88 € |
| 10 | 4,11600 € | 41,16 € |
| 25 | 3,81560 € | 95,39 € |
| 50 | 3,61620 € | 180,81 € |
| 100 | 3,43770 € | 343,77 € |
| 250 | 3,22996 € | 807,49 € |
| 500 | 3,09174 € | 1.545,87 € |
| 1.000 | 2,96783 € | 2.967,83 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |

